TE Connectivity K61C841

Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 10A (Contact), 35VDC (Contact), AC/DC Output, Panel...
$ 2,978.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K61C841.

IHS

Datasheet3 pages1 year ago
Datasheet1 page27 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date1999-03-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-1617118-0
Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole
TE Connectivity / AMP4-1617118-0
RELAY, HIGH PERFORM,26.5VDC,1 FORM C, SPST,1 C/O,1A, PC BOARD, M39016/7-024M
TE Connectivity / AMP1617118-5
Signal Relay 26VDC 1A SPDT(9.4x9.4x7.11)mm THT
MagnecraftW78ARCSX-111
Electromechanical Relay SPDT 20A 110/120VAC 4.43KOhm Plug-In
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
TE ConnectivityK81C345
RELAY, E-MECH, POWER, SPDT, CUR-RTG 10A, CTRL-V 26.5DC, VOL-RTG 10KV, PCB MNT
TE ConnectivityCBW-1C-24B
Electromechanical Relay SPDT 10V 26.5VDC 700Ohm Chassis Mount
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
RELAY, E-MECH, POWER, SPDT, 10A, CTRL-V 24DC, VOL-RTG 250/30AC/DC, BRACKET MNT
G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VDC Through Hole Tray
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A

Descriptions

Descriptions of TE Connectivity K61C841 provided by its distributors.

Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 10A (Contact), 35VDC (Contact), AC/DC Output, Panel Mount
RELAY, 0 TO 10 A, 0 TO 35000 VDC (MAX.), HIGH-VOLTAGE, THREADED
RELAY GEN PURPOSE SPDT 10A 26.5V
General Purpose Relays K61C841=RELAY PRESSURIZED, SP
HIGHCURRENT RELAY K61C841 SPDT
K61C841=RELAY, PRESSURIZED, SP
Relay, Spdt, 35Kv, 10A; Contact Configuration:Spdt; Coil Voltage:26.5Vdc; Contact Current:10A; Product Range:K61 Series; Relay Mounting:Panel Mount; Coil Type:Dc; Contact Voltage Vac:-; Relay Terminals:Turret; Contact Material:- Rohs Compliant: No |Kilovac Te Connectivity K61C841
K61C841=RELAY, PRESSURIZED, SP Relay & Contactor Type: High Voltage Relay Current Type: DC Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A Coil Voltage Rating: 26.5 VDC High Voltage Relay DC 1 Form C SPDT-CO 10 A | Electromechanical Relay | Part Number: 3-1618276-5 | Internal Number: 3-1618276-5 | Alias Number: K61C841 | TE Connectivity | Kilovac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1618276-5