TE Connectivity 2-1617118-0

Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole
$ 70.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617118-0.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-06-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1617118-6
Single Pole Electrically Held Electromechanical Relay SPDT 1A 26.5VDC 2000Ohm Through Hole
TE Connectivity / AMP1617118-5
Signal Relay 26VDC 1A SPDT(9.4x9.4x7.11)mm THT
TE Connectivity / AMP4-1617118-0
RELAY, HIGH PERFORM,26.5VDC,1 FORM C, SPST,1 C/O,1A, PC BOARD, M39016/7-024M
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm

Descriptions

Descriptions of TE Connectivity 2-1617118-0 provided by its distributors.

Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole
Industrial Relays 26.5V Mcro Min Relay 1 Form C (SPDT) 1 CO
RELAY, T05, HIGH PERFORMANCE, 26.5 V, 1 A, 2000 OHM, SPDT, M39016/23-030M | TE Connectivity J1MACD-26XM
Signal Relay 26VDC 1A SPDT( (9.4mm 9.4mm 7.11mm)) THT
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 0.013A (Coil), 26VDC (Coil), 351mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SPDT, 28VDC, 1A; Contact Configuration:SPDT; Coil Voltage:26.5VDC; Contact Current:1A; Product Range:J1MAD Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Solder RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617118-0 .
  • J1MACD-26XM
  • J1MACD26XM