Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-1-DC24

G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VDC Through Hole Tray
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-DC24.

IHS

Datasheet14 pages9 years ago

Omron

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.73%

CAD Models

Download Omron G2R-1-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

RELAY, E-MECH, POWER, SPDT, 10A, CTRL-V 24DC, VOL-RTG 250/30AC/DC, BRACKET MNT
RELAY, E-MECH, POWER, SPDT, 10A, CTRL-V 24DC, VOL-RTG 250/30AC/DC, PCB MNT
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
TE Connectivity / P&BRP818024
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity1-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity1-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT

Descriptions

Descriptions of Omron G2R-1-DC24 provided by its distributors.

G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VDC Through Hole Tray
Omron Omron Power relay, G2R-1series, 24V dc_coil_voltage, switching current10A, SPDT
Omron G2R-1-DC24 Power Relay 24V DC 10A SPDT Through Hole Mount
Electromechanical Relay SPDT 10A 24VDC 1.1KOhm Through Hole
Relay, Spdt, 250Vac, 30Vdc, 10A; |Omron Electronic Components G2R-1 DC24
Power Relay 24VDC 10A SPDT(29x13x25.5)mm THT
Relay 10 A 440 VAC⁄ 125 VDC 24 VDC SPDT 37.4 mA @ 60 Hz 253 Ohms | Omron Electronic Components G2R-1 DC24
Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1 DC24
  • G2R-1 DC24 BY OMI
  • G2R-1 DC24BYOMI
  • G2R-1-DC24-BY-OMI
  • G2R-1DC24
  • G2R-1DC24BYOMI
  • G2R1 DC24 BY OMI
  • G2R1-DC24
  • G2R1DC24
  • G2R1DC24BYOMI