Panasonic ALQ124

General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ124.

IHS

Datasheet6 pages10 years ago

element14 APAC

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+24.65%

CAD Models

Download Panasonic ALQ124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.19
$ 1.735
Stock
253,083
10,054
Authorized Distributors
6
6
Relay Type
General Purpose
-
Throw Configuration
SPDT
SPDT
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
18 V
18 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
250 V
-
Coil Resistance
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
G5Q Miniature PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tube
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
TE Connectivity1-1415899-1
RZ Series 24 V SPDT 12 A 1 form C PCB Through Hole Power Relay
PanasonicJS1F-B-24V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant
PanasonicJS1F-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant

Descriptions

Descriptions of Panasonic ALQ124 provided by its distributors.

General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
Power Relay 24VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Power Relay, Spdt, 24Vdc, 10A, Thd; |Panasonic ALQ124
Electromechanical Relay SPDT 10(NO)/3(NC)A 24VDC 1.44Kohm Through Hole
Avnet Japan
Matsushita Power relay, 24V dc_coil_voltage, SPDT
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ124
24V AgNi 10A SPDT (1 Form C) Plugin,10x20mm Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 24VDC, 10A, THD; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: ALQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay Te

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America