TE Connectivity K41P334

Power Relay 26.5VDC 80Ohm 25A SPST-NO Voltage Relay
$ 545.865
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K41P334.

IHS

Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP6-1618239-5
Electromechanical Relay 26.5VDC 80Ohm 25A SPST-NO Flange Voltage Relay
TE Connectivity / AMP4-1618240-0
K43P334=Relay, Vac Spst Latchi Rohs Compliant: No |Kilovac Te Connectivity K43P334
TE Connectivity / AMP8-1618239-8
Electromechanical Relay 26.5VDC 290Ohm 25A SPST-NO Voltage Relay
PanasonicALF1P24
RELAY GEN PURPOSE SPST 20A 24V | Panasonic Electronic Components ALF1P24
Power Relay 24VDC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x34.5x64)mm Bracket
PanasonicALFG1PF24
Electromechanical Relay SPST-NO 22A 24VDC 410Ohm Through Hole

Descriptions

Descriptions of TE Connectivity K41P334 provided by its distributors.

Power Relay 26.5VDC 80Ohm 25A SPST-NO Voltage Relay
K41P334=Relay, Vacuum, Spst, L/ Pkg |Kilovac Te Connectivity K41P334
Power/Signal Relay, 1 Form P, SPST, Latched, 26.5VDC (Coil), 30A (Contact), 5VDC (Contact), AC/DC Output, Panel Mount
Electromechanical Relay SPST 30A 26.5VDC 290Ohm
General Purpose Relays K41P334=Relay, Vacuum, Spst, L
Special Order: K41P334=RELAY, VACUUM, SPST, L Relay & Contactor Type: High Voltage Relay Current Type: DC Coil Magnetic System: Latching Contact Arrangement: 1 Form P, SPST Contact Current Rating: 30 A High Voltage Relay DC Latching 1 Form P, SPST | Electromechanical Relay | Part Number: K41P334 | Internal Number: 6-1618239-6 | TE Connectivity | Kilovac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1618239-6