TE Connectivity / AMP 8-1618239-8

Electromechanical Relay 26.5VDC 290Ohm 25A SPST-NO Voltage Relay
$ 543.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1618239-8.

IHS

Datasheet4 pages1 year ago
Datasheet1 page27 years ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

CAD Models

Download TE Connectivity / AMP 8-1618239-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP9-1618239-3
Electromechanical Relay SPST-NO 25A 26.5VDC 290Ohm Flange Mount
Power Relay 24VDC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x34.5x64)mm Bracket
Power Relay 24VDC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x34.5x64)mm Bracket
Power Relay 24VDC 288Ohm 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x33.5x51)mm THT
TE ConnectivityPRD-3DY0-24
Power Relay 24VDC 25A SPST-NO-DM(63.3x63.75x57.9)mm Screw Mount
TE Connectivity1-1618239-8
POWER RELAY, SPST-NO, 30A, 5KV, PANEL; C; Contact Configuration:SPST-NO; Coil Voltage:26.5VDC;

Descriptions

Descriptions of TE Connectivity / AMP 8-1618239-8 provided by its distributors.

Electromechanical Relay 26.5VDC 290Ohm 25A SPST-NO Voltage Relay
K43A334=Relay Vacuum Spst-No |Kilovac Te Connectivity K43A334
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 26.5VDC (Coil), 25A (Contact), 10VDC (Contact), AC/DC Output, Panel Mount
General Purpose Relays K43A334=RELAY VACUUM, SPST-NO
POWER RELAY, SPST-NO, 25A, 26.5VDC, TH; Contact Configuration:SPST-NO; Coil Voltage:26.5VDC; Contact Current:25A; Product Range:K43 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:-; Relay Terminals

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1618239-8 .
  • K43A334