Panasonic ALFG1PF24

Electromechanical Relay SPST-NO 22A 24VDC 410Ohm Through Hole
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALFG1PF24.

IHS

Datasheet9 pages7 years ago

Panasonic

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-33.76%

CAD Models

Download Panasonic ALFG1PF24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
TE Connectivity1-1393209-3
Electromechanical Relay 18VDC 380Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
Power Relay 18VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive
Power Relay 18VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
TE Connectivity / AMP4-1419148-8
Power Relay 18VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT

Descriptions

Descriptions of Panasonic ALFG1PF24 provided by its distributors.

Electromechanical Relay SPST-NO 22A 24VDC 410Ohm Through Hole
ALFG Series 22 A SPST 24 VDC Through Hole Non-Polarized Power Relay
Power/Signal Relay, SPST, Momentary, 0.059A (Coil), 24VDC (Coil), 1400mW (Coil), DC Input, AC Output
Power Relay 24VDC 22A SPST-NO(30.1mm 15.7mm 23.3mm) THT
Power Relay Spst-No 24Vdc, 22A, Pc Board; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:22A; Product Range:Lf-G(Alfg) Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277Vac Rohs Compliant: Yes |Panasonic ALFG1PF24

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America