TE Connectivity K10P-11DT5-12

K10 Series 15 A DPDT 12 VDC Bracket Mount Miniature General Purpose Power Relay
$ 14.245
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11DT5-12.

element14 APAC

Datasheet3 pages13 years ago

IHS

Electro Sonic

Future Electronics

Master Electronics

Inventory History

3 month trend:
-9.66%

CAD Models

Download TE Connectivity K10P-11DT5-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityK10P-11D55-12
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 15A
TE ConnectivityK10P-11A15-24
Power Relay 24VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE ConnectivityK10P-11A15-12
Electromechanical Relay 12VAC 43Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide
Schneider Electric782XBXM4L-24D
Schneider Electric General Purpose Relay; 15A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button

Descriptions

Descriptions of TE Connectivity K10P-11DT5-12 provided by its distributors.

K10 Series 15 A DPDT 12 VDC Bracket Mount Miniature General Purpose Power Relay
Electromechanical Relay DPDT 15A 12VDC 160Ohm Flange Mount
RELAY, E-MECH, DPDT, 15A, CTRL-V 12DC, VOL-RTG 120/30AC/DC, 6 PIN, K10 SERIES
Power Relay, Dpdt, 12Vdc, 15A, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11DT5-12..
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, DPDT, 120VAC, 30VDC, 15A; Contact; RELAY, DPDT, 120VAC, 30VDC, 15A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Panel; Coil Type:Non Latching; Cont
K10P-11DT5-12=K10/K20 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 15 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: K10P-11DT5-12 | Internal Number: 5-1393144-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393144-0
  • 5-1393144-0.
  • K10P-11DT5-12.
  • K10P-11DT5-12..
  • K10P11DT5-12