TE Connectivity HSC300R47J

Res Wirewound 0.47 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 43.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC300R47J.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Newark

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity HSC300R47J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC250R47J
Fixed Resistor, Wire Wound, 250W, 0.47ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP7-1625966-5
Res Wirewound 0.47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R47J
Fixed Resistor, Wire Wound, 25W, 0.47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC300R47J
Res Wirewound 0.47 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC100R47J
Fixed Resistor, Wire Wound, 100W, 0.47ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
OhmiteTUW5JR47E
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Wirewound 0.47 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC300R47J provided by its distributors.

Res Wirewound 0.47 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 300W, 0.47ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Hsc300 R47 5%/ Box |Cgs Te Connectivity HSC300R47J
Wirewound Resistors - Chassis Mount HSC300 R47 5%
5% ¡À50ppm/¡æ 470m¦¸ 300W 180mm*45mm
2-1630027-4, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 180 x 41 x 71.4 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSC300 R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.47 Ω Wire Wound 5 % Power Resistor | Chassis Mount Resistor | Part Number: HSC300R47J | Internal Number: 2-1630027-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630027-4