TE Connectivity HSA25R47J

Fixed Resistor, Wire Wound, 25W, 0.47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA25R47J.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-6.54%

CAD Models

Download TE Connectivity HSA25R47J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP7-1625966-5
Res Wirewound 0.47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R50J
Res Wirewound 0.5 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA50R47J
Through Hole Resistor, HSA50 Series, 0.47 ohm, 50 W, 5%, 1.25 kV
TE Connectivity / AMP8-1625971-3
Fixed Resistor, Wire Wound, 25W, 0.43ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA50R50J
Res Wirewound 0.5 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS15R47J
Fixed Resistor, Wire Wound, 15W, 0.47ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R50J
Fixed Resistor, Wire Wound, 25W, 0.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA50R47J
Through Hole Resistor, HSA50 Series, 0.47 ohm, 50 W, 5%, 1.25 kV

Descriptions

Descriptions of TE Connectivity HSA25R47J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 0.47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
HS CGS FIXED RESISTOR Axial Box Chassis Mount Resistor ±5% ±50ppm/C 470mOhm 25W
Wirewound Resistors-Chassis Mount Hsa25; |Te Connectivity Amp 8-1625971-4
Res Wirewound 0.47 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 470MOHM +/-5% 25W
±5% ±50ppm/℃ 470mΩ 25W base mount 51.8mm*28mm*15mm
Aluminium housed resistor 25W 0R47 5%
RS APAC
Aluminium Housed Power Resistors
PANEL - CHASSIS MOUNT RESISTORS;
HSA25 R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.47 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA25R47J | Internal Number: 8-1625971-4 | Alias Number: CH4631-000 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1625971-4