TE Connectivity HSA5022RJ

Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5022RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity HSA5022RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP1-1879074-9
Fixed Resistor, Wire Wound, 15W, 22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1022RJ
Fixed Resistor, Wire Wound, 16W, 22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2522RJ
Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5024RJ
Res Wirewound 24 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1625984-9
Fixed Resistor, Wire Wound, 50W, 20ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5022RJ
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5022RJ
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5022RJ
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag

Descriptions

Descriptions of TE Connectivity HSA5022RJ provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE CONNECTIVITY / CGS - HSA5022RJ - RESISTOR, ALU HOUSED, 22R, 5%, 50W
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 22OHM +/-5% 50W
Wirewound Resistors-Chassis Mount HSA50 22R 5%
5% ¡À50ppm/¡æ 22¦¸ 50W 72.5mm*30mm*17mm
TE Connectivity HSA5022RJ シャーシ取り付け抵抗器
3-1625984-3, TE CONNECTIVITY/AMP BRAND
HSA50 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 22 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5022RJ | Internal Number: 3-1625984-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625984-3