Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SH2522R00JS03

Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SH2522R00JS03.

Farnell

Datasheet3 pages10 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Wirewound 22 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
TE ConnectivityFCB422RJ
Fixed Resistor, Wire Wound, 4W, 22ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Res Thick Film 22 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityMPR20C22RJ
Res Thin Film 22 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
TE Connectivity / AMP1-1623750-5
Fixed Resistor, Wire Wound, 7W, 22ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SH2522R00JS03 provided by its distributors.

Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Fixed Resistor, Wire Wound, 22ohm, 550V, 5% +/-Tol, Chassis Mount
SH 25 22U 5% BA10 e1
RESISTOR, 25W 5% 22R
SFERNICE FIXED RESISTORS
22 OHM 5% 25W
RESISTOR, 25W 5% 22R; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:25W; Voltage Rating:550V ac; Series:SH25; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Wirewound Aluminium Clad; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Case Style:Axial; External Length / Height:28mm; Temperature Coeff. -:50ppm/°C; Tempperature Coeff. +:50ppm/°C; Tolerance, +:5%; Tolerance, -:5%; External Depth:15mm; External Width:14mm; Full Power Rating Temperature:25°C; Insulation Resistance:30000mohm; Max Operating Temperature:200°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +200°C; Voltage Rating AC:550V; Fixing Centres LxW:18.3x19.8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric