TE Connectivity HSA1022RJ

Fixed Resistor, Wire Wound, 16W, 22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA1022RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-6.94%

CAD Models

Download TE Connectivity HSA1022RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS1522RJ
Fixed Resistor, Wire Wound, 15W, 22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2522RJ
Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1625984-9
Fixed Resistor, Wire Wound, 50W, 20ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1522RJ
Fixed Resistor, Wire Wound, 15W, 22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1022RJ
Fixed Resistor, Wire Wound, 10W, 22ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RH Series 26.97 x 19.84 mm 25 W 20 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Ohmite810F20R
Res Wirewound 20 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Resistor Wirewound 20 Ohm 1% 10W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack

Descriptions

Descriptions of TE Connectivity HSA1022RJ provided by its distributors.

Fixed Resistor, Wire Wound, 16W, 22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, 22R, 16W, SOLDER; Resistance:22ohm; Product Range:HS Series; Power Rating:16W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Element Type:Wirewound; Temperature Coefficient:± 50ppm/°C
HSA10 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 22 Ω Wire Wound 5 % Power Resistor | Part Number: HSA1022RJ | Internal Number: 2-1625966-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625966-1