TE Connectivity HDP24-24-29SE

Industrial Cir Conn, Rcpt, 29Pos, Panel Rohs Compliant: Yes |Te Connectivity HDP24-24-29SE
$ 13.226
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP24-24-29SE.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsRT061823SNH
Circular Connector, Rt360, Rt Series, Plug, 23, Socket, Cable Mount, 18-23 Rohs Compliant: Yes
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Conn Circular PIN 23 POS Crimp ST Flange Mount 23 Terminal 1 Port
ITT / Cannon192990-1320
Circular Connector, Trident Ringlock Series, Plug, 23, Pin, Cable, 18-23
ITT / Cannon192990-1710
Conn Ringlock Circular SKT 23 POS Crimp ST Panel Mount 23 Terminal 1 Port
Plastic square flange receptacle, without backshell, for 23 female contacts, IP68/69K

Descriptions

Descriptions of TE Connectivity HDP24-24-29SE provided by its distributors.

Industrial Cir Conn, Rcpt, 29Pos, Panel Rohs Compliant: Yes |Te Connectivity HDP24-24-29SE
Conn Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port Bulk
CIRCULAR CONNECTOR, RECP ASM DEUTSCH HD SERIES / DEUTSCH HDP SERIES
DEUTSCH HDP20 Series 29 Position Housing for Female Terminals Panel Mount
Circular Connector, 29 Contact(s), Female, Receptacle
Plugin Circular Connectors & Cable Connectors ROHS
Conn Circular Housing Inline Circular Housing Receptacle Socket 29 POS 24 Shell Size Glass Filled Polyamide 66
DEUTSCH HDP20 29 Way Black Receptacle Connector
TE Connectivity HDP24-24-29SE 丸型コネクタ
TE Connectivity , DEUTSCH HDP, 29
CONN RCPT HSG FMALE 29POS PNL MT
REC, 29P, BLK, E, 12/16/20, S Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 29 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm 1 mm 2.4 mm Deutsch Hdp20 Housing | 12 V 29 | Part Number: HDP24-24-29SE | Internal Number: HDP24-24-29SE | Alias Number: HDP24-24-29SE-LS | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty