ITT / Cannon 192926-0480

Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
$ 10.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192926-0480.

IHS

Datasheet1 page6 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Bag
Conn Circular PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Bag
Plastic square flange receptacle, without backshell, for 23 female contacts, IP68/69K

Descriptions

Descriptions of ITT / Cannon 192926-0480 provided by its distributors.

Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Circular Connector Receptacle Size 20, 28 Position, Panel; Rango De Producto:Serie Trident Ringlock; Género:Receptáculo Eléctrico; Núm. De Posiciones:28; Contacto, Género:Pin; Conector, Montaje:Panel; Disposición De Insercción:20-28 |Itt Cannon 192926-0480
Conn Circular PIN 28 POS Crimp ST Flange Mount 28 Terminal 1 Port Bulk
CIRCULAR CONNECTOR RECEPTACLE SIZE 20, 28 POSITION, PANEL; Product Range: Trident Ringlock Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 28Contacts; Coupling Style: Bayo 47M0107
CIRCULAR CONNECTOR RCPT SIZE 20, 28POS,; CIRCULAR CONNECTOR RCPT SIZE 20, 28POS, PANEL; Connector Type:Circular Industrial; Connector Body Material:Nylon; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-28

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192926-0480.