ITT / Cannon 192990-1320

Circular Connector, Trident Ringlock Series, Plug, 23, Pin, Cable, 18-23
$ 10.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-1320.

IHS

Datasheet1 page6 years ago

Farnell

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-34.39%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192926-0530
Conn Ringlock Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / CannonTR1619PMS1NB
Conn Ringlock Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Circular Connector, 23 Contact(s), Plastic, Female, Crimp Terminal, Plug
Amphenol97-422-14P
INSERT, SZ 22 FOR 19 #16 CRIMP - SOLD SEPARATE, MIL-5015 TYPE, 97 SERIES
Headers & Wire Housings 18P QIKMATE CABLE PLUG W/O HOOD | Souriau-Sunbank by Eaton SMS 18 PD3

Descriptions

Descriptions of ITT / Cannon 192990-1320 provided by its distributors.

Circular Connector, Trident Ringlock Series, Plug, 23, Pin, Cable, 18-23
Conn Ringlock Circular PIN 23 POS Crimp ST Cable Mount 7 Terminal 1 Port
PLUG, FREE, 23WAY; Product Range:Trident Ringlock Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:23Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon (Polyamide)
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 23 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Polyamide / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = Trident Ringlock Circular

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-1320.
  • TR1823PMS1NB