ITT / Cannon 192990-1710

Conn Ringlock Circular SKT 23 POS Crimp ST Panel Mount 23 Terminal 1 Port
$ 11.167
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-1710.

IHS

Datasheet1 page6 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+4.42%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 23 POS Crimp ST Flange Mount 23 Terminal 1 Port
ITT / Cannon192990-1290
Circular Connector, 23 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1810
Circular Connector, Trident Ringlock Series, Receptacle, 23, Pin, Panel Mount, 18-23
ITT / Cannon192922-1230
Circular Connector, 28 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Connector, Plastic Circular, Wall Receptacle, Size 18,For 23 Size 16 Pin Contacts
Circular Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon 192990-1710 provided by its distributors.

Conn Ringlock Circular SKT 23 POS Crimp ST Panel Mount 23 Terminal 1 Port
Avnet Japan
ITT CANNON TR1823RFH1NB Circular Connector Housing, Trident Ringlock Series, Receptacle, 23 Ways, Socket, Panel Mount
Conn Circular, Trident Ring lock
CONN RINGLOCK CIRC SKT 23 POS ST PNL MNT 23TERM
Trident Ringlock RECP 23 SKT TR1823RFH1NB
ITT Cannon , Trident Ringlock, 23
CONN RCPT HSG FMALE 23POS PNL MT
SOCKET, PANEL, 23WAY; Product Range: Trident Ringlock Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon (Polyamide) Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Connector Mounting: Panel Mount; Connector Shell Size: 18; Connector Type: Circular Industrial; Contact Gender: Socket; Current per Signal Contact Max: 13A; Flammability Rating: UL94V-0; Gender: Receptacle; IP / NEMA Rating: IP65; Insert Arrangement: 18-23; Insulation Resistance: 5000Mohm; Locking Ring: Copper Alloy; No. of Positions: 23Ways; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Range: 18; Voltage Rating VAC: 250V; Working Voltage: 250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-1710.
  • TR1823RFH1NB
  • TR1823RFH1NB.