TE Connectivity HDP24-24-23PE

Circular Connector, 23 Contact(s), Glass Filled Polyamide66, Male, Receptacle
$ 11.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP24-24-23PE.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192990-1710
Conn Ringlock Circular SKT 23 POS Crimp ST Panel Mount 23 Terminal 1 Port
ITT / Cannon192990-1320
Circular Connector, Trident Ringlock Series, Plug, 23, Pin, Cable, 18-23
Plastic square flange receptacle, without backshell, for 23 female contacts, IP68/69K
ITT / Cannon192990-1290
Circular Connector, 23 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Circular Connector, 23 Contact(s), Female, Crimp Terminal, Receptacle
Conn CPC With Metal Coupling PIN 23 POS Crimp ST Wall Mount 23 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity HDP24-24-23PE provided by its distributors.

Circular Connector, 23 Contact(s), Glass Filled Polyamide66, Male, Receptacle
Automotive Housing, Rcpt, 23Pos, 13A; Product Range:Hdp20 Series; Gender:Receptacle; No. Of Positions:23Positions; For Use With:Amp Hdp20 Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HDP24-24-23PE
REC, 23P, BLK, E, 16, P Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 23 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm Deutsch Hdp20 Housing | 12 V 23 | Part Number: HDP24-24-23PE | Internal Number: HDP24-24-23PE | Alias Number: ZPF000000000131008 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty