Eaton UTG01823S

Souriau circular connector plug, UTGseries, 23Core, Flange mounting, Crimping
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG01823S.

IHS

Datasheet14 pages12 years ago

element14

Newark

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-33.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau UTG Series Connector, 23-Pos Aviation Plug, Flange Mount, 10A, 500V, Case Size 18
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS01823S
Plastic jam nut receptacle, without backshell, for 23 male contacts, IP68/69K
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes

Descriptions

Descriptions of Eaton UTG01823S provided by its distributors.

Souriau circular connector plug, UTGseries, 23Core, Flange mounting, Crimping
RECEPTACLE, SIZE18, 23WAY, SKT; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
Circular Connector Receptacle, Size 18, 23 Position, Wall; Rango De Producto:Serie Metalok Bantam Trim Trio Utg; Género:Receptáculo Eléctrico; Núm. De Posiciones:23; Contacto, Género:Hembra; Conector, Montaje:Pared |Souriau-Sunbank / Eaton UTG018-23S
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 23 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG0 18 23S
  • UTG0-1823S
  • UTG018-23S