TE Connectivity H87K5BYA

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 7.5kOhm 0.25W 1/4W
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H87K5BYA.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet4 pages14 years ago
Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Newark

X-ON

CAD Models

Download TE Connectivity H87K5BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP8-1879664-3
Fixed Resistor, Thin Film, 0.25W, 8250ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B6K98CC
RES 6.98K OHM 0.1% 1/4W AXIAL / 6.98 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityH86K81BYA
TE Connectivity 7-1879664-5 Metal Film Resistor Through Hole 6K81 0.1% 15PPM
TE ConnectivityYR1B7K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 7.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B7K32CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 7.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B8K06CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 8.06kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.1W, 7500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 7500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 7500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H87K5BYA provided by its distributors.

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 7.5kOhm 0.25W 1/4W
HOLCO SERIES AXIAL METAL FILM RESISTOR 7.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 7500ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Through Hole Metal Film Resistor, H8 Series, 7.5 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Compliant: Yes |Holsworthy Te Connectivity H87K5BYA
Special Order: H8 7K5 0.1% 15PPM Resistance Value: 7.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 7.5K Ω Thin Film Precision Resistor .1 % | Part Number: H87K5BYA | Internal Number: 7-1879664-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879664-9