TE Connectivity YR1B6K98CC

RES 6.98K OHM 0.1% 1/4W AXIAL / 6.98 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B6K98CC.

Farnell

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-43.13%

CAD Models

Download TE Connectivity YR1B6K98CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B6K65CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 6.65KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityCFR50J6K8
Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityLR1F6K8
Fixed Resistor, Thin Film, 0.6W, 6800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT7K50
Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT6K80
Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD6K34
Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B7K32CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 7.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B7K5CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B7K5CC
Fixed Resistor, Metal Film, 0.25W, 6980ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-6K98
Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BBD6K81
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 7230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B6K98CC provided by its distributors.

RES 6.98K OHM 0.1% 1/4W AXIAL / 6.98 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 6.98KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 6980ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 6.98kOhm ±15ppm/C
Res, 6K98, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B6K98CC
6.98KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Res Thin Film 6.98K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Resin AXL Ammo
Special Order: YR1 0.1% 6K98 Resistance Value: 6.98K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 6.98K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B6K98CC | Internal Number: 1676915-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676915-5