TE Connectivity YR1B7K5CC

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B7K5CC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B7K5CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B6K81CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 6.81KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B7K87CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 7.87KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B8K25CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 8.25KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT7K50
Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD7K50
Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT7K50
Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B7K32CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 7.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B8K06CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 8.06kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.1W, 7320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 7230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622279-1
Res Metal Film 7.5K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity YR1B7K5CC provided by its distributors.

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B7K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 7.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 7500ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 7.5kOhm ±15ppm/C
Res Thin Film 7.5K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
7.5KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
RES, 7K5, 0.10%, 250MW, AXIAL; Resistance: 7.5kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy; Te
Special Order: YR1 0.1% 7K5 Resistance Value: 7.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 7.5K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B7K5CC | Internal Number: 5-1622796-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1622796-4
  • YR1B7K5CC.