TE Connectivity YR1B7K32CC

R Series Axial Through Hole Fixed Resistor 7.32 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B7K32CC.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Inventory History

3 month trend:
-6.74%

CAD Models

Download TE Connectivity YR1B7K32CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B6K81CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 6.81KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B7K87CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 7.87KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B7K5CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B7K5CC
Stackpole ElectronicsRNF14FTD7K32
Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT7K50
Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT6K80
Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B7K5CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B7K5CC
Fixed Resistor, Metal Film, 0.1W, 7320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 7230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 7320ohm, 500V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 7320ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B7K32CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 7.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 7320ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 7.32kOhm ±15ppm/C
TE CONNECTIVITY / NEOHM YR1B7K32CC Through Hole Resistor, 7.32 kohm, 500 V, Axial Leaded, 250 mW,0.1%
Resistor Thin Film 7.32 KOhm 0.1% 250mW Axial Ammo Pack
Res Thin Film 7.32K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Special Order: YR1 0.1% 7K32 Resistance Value: 7.32K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 7.32K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B7K32CC | Internal Number: 1-1676915-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1676915-9