TE Connectivity DTM04-12PD

Combination Line Connector, 12 Contact(s), Male, Receptacle
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM04-12PD.

IHS

Datasheet7 pages1 year ago

JRH Electronics

TME

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity DTM04-12PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / DEUTSCHDTM06-12SA-E007
Automotive Connector Housing, DTM, Plug, 12 Ways, AMP DTM Series Size 20 Socket Contacts
TE Connectivity / DEUTSCHDTM06-12SB-E007
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity / DEUTSCHDTM06-12SC
Automotive Connector Housing, DTM, Plug, 12 Ways, AMP DTM Series Size 20 Socket Contacts
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle

Descriptions

Descriptions of TE Connectivity DTM04-12PD provided by its distributors.

Combination Line Connector, 12 Contact(s), Male, Receptacle
12 Position Rectangular Housing Connector Receptacle Brown
AUTOMOTIVE HYBRID RECEPTACLE HOUSING FOR MALE TERMS, 12-POS, BROWN, DTM SERIES
REC, 12P, BRN, N, D Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 12 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1 mm Deutsch Dtm Housing | 24 V 12 | Part Number: DTM04-12PD | Internal Number: DTM04-12PD | Alias Number: ZPF000000000130574 | 1 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM0412PD