Molex 43045-1211

Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug
$ 3.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1211.

IHS

Datasheet1 page7 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-12.77%

CAD Models

Download Molex 43045-1211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.042
$ 4.456
Stock
141,508
28,805
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Surface Mount
-
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Polymer
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Connector Wire to Board Header 12 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug
Connector Wire to Board Header 10 Position 3mm Solder Straight SMD Embossed Tape and Reel
Amphenol Communications Solutions95278-101A12LF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions95278-101-12LF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD BergStik® Bag
Amphenol Communications Solutions54202-S0806ALF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R

Descriptions

Descriptions of Molex 43045-1211 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug
Pin Header, 12 Contacts, 2 Rows, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Connector, Header, 12Pos, 2Row, 3Mm; |Molex 43045-1211
Molex 3.0mmpitch12pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, surface
Conn Wire to Board HDR 12 POS 3mm Solder RA SMD Micro-Fit 3.0™ T/R
Micro-Fit 3.0 43045 ROHS3Compliant Solder Retention Gold Connector Header 8A 600V 30.0muin 0.76mum
Micro-Fit 3.0 Connectors HDR RA DUAL SMT 12P solder tabs
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X06P RA
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Solder Tab, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
Microfit 3.0 Vert Thrhole DR HdrTin12Ckt
MICROFIT 3.0 RA SMT/NAIL DR 30AU 12 CKT<AZ
CONN, R/A PCB HDR, 12POS, 2ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451211
  • 43045-1211.
  • 430451211
  • 430451211.