TE Connectivity / DEUTSCH DTM06-12SA-E007

Automotive Connector Housing, DTM, Plug, 12 Ways, AMP DTM Series Size 20 Socket Contacts
$ 2.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTM06-12SA-E007.

IHS

Datasheet7 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+146%

CAD Models

Download TE Connectivity / DEUTSCH DTM06-12SA-E007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro-Fit 3.0BMI 44432 ROHS3Compliant Board Guide Tin Connector Header 200.0muin 5.08mum
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity776437-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity776533-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity1-1564520-1
Automotive Connector Housing, HDSCS, Plug, 12 Ways, AMP HDSCS Series Pin Contacts

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTM06-12SA-E007 provided by its distributors.

Automotive Connector Housing, DTM, Plug, 12 Ways, AMP DTM Series Size 20 Socket Contacts
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Housing for Female Terminals, Wire-to-Wire, 12 Position, .165 in [4.19 mm] Centerline, Sealable, Gray, Wire & Cable, Power & Signal, Hybrid
AUTOMOTIVE HOUSING, PLUG, 12POS, 7.5A; Product Range:DTM Series; Gender:Plug; No. of Positions:12Positions; For Use With:AMP DTM Series Size 20 Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body RoHS Compliant: Yes
PLG, 12P, GRY, N, XCAP, A Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .04 in Mating Pin Diameter: 1.02 mm Connector System: Wire-to-Wire Number of Positions: 12 Housing for Female Terminals .04" 1.02 mm Wire-to-Wire | Ampseal Header | .04" | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM0612SA-E007