TE Connectivity DTM04-12PC

Connector Sealed Housing Receptacle 12Position 4.19mm Crimp Straight Cable Mount box
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM04-12PC.

Farnell

Datasheet7 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.09%

CAD Models

Download TE Connectivity DTM04-12PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / DEUTSCHDTM06-12SA-E007
Automotive Connector Housing, DTM, Plug, 12 Ways, AMP DTM Series Size 20 Socket Contacts
TE Connectivity / DEUTSCHDTM06-12SB-E007
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity / DEUTSCHDTM06-12SC
Automotive Connector Housing, DTM, Plug, 12 Ways, AMP DTM Series Size 20 Socket Contacts
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle

Descriptions

Descriptions of TE Connectivity DTM04-12PC provided by its distributors.

Connector Sealed Housing Receptacle 12Position 4.19mm Crimp Straight Cable Mount box
Combination Line Connector, 12 Contact(s), Male, Receptacle
AUTOMOTIVE HYBRID RECEPTACLE HOUSING FOR MALE TERMS, 12-POS, GREEN, DTM SERIES
REC, 12P, GRN, N, C Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 12 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1 mm Deutsch Dtm Housing | 24 V 12 | Part Number: DTM04-12PC | Internal Number: DTM04-12PC | Alias Number: ZPF000000000130573 | 1 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty