TE Connectivity DTHD06-1-4S

DEUTSCH DTHD Series 1 Position Wire-to-Wire Male Pin Black Automotive Connector
$ 2.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTHD06-1-4S.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity DTHD06-1-4S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity87224-1
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity87220-1
AMPMODU Mod II Series; 2.54mm Pitch 1Way1 Row Straight PCB Header; Solder Term; 3A
TE Connectivity5-1634506-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Conn Unshrouded Header HDR 1 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Tray

Descriptions

Descriptions of TE Connectivity DTHD06-1-4S provided by its distributors.

DEUTSCH DTHD Series 1 Position Wire-to-Wire Male Pin Black Automotive Connector
CONN HOUSING, PLUG, 1POS, THERMOPLASTIC; Product Range: DTHD Series; Gender: Plug; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: Deutsch DTHD Series Size 4 Socket Contacts; SVHC: No SVHC (15-Jan-2018); Circular Conn
PLG, 1P, BLK, N, SIZE 4 Nominal Voltage Architecture: 48 V 24 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 5.72 mm Mating Pin Diameter: .225 in Deutsch Dthd Housing | 48 V Housing for Female Terminals | Part Number: DTHD06-1-4S | Internal Number: DTHD06-1-4S | Alias Number: ZPF000000000130117 | 5.72 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTHD 06-1-4S
  • DTHD-06-1-4-S
  • DTHD-06-1-4S