What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 87220-1

1pin 1 Header,Push-Pull 3A 760nm gold Black Through hole mounting 2.13mm(Length)*2.54mm(height)
$ 1.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87220-1.

TE Connectivity

Datasheet245 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet7 pages27 years ago

JRH Electronics

IHS

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-39.35%

CAD Models

Download TE Connectivity 87220-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.189
$ 0.261
Stock
85,596
49,793
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
1
1
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity87224-1
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP826648-1
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Automotive
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions68001-201HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking
TE Connectivity / AMP87233-1
01 Modii Hdr Srra Unshrd .100 Rohs Compliant: Yes |Te Connectivity Amp 87233-1

Descriptions

Descriptions of TE Connectivity 87220-1 provided by its distributors.

1pin 1 Header,Push-Pull 3A 760nm gold Black Through hole mounting 2.13mm(Length)*2.54mm(height)
AMPMODU Mod II Series; 2.54mm Pitch 1Way1 Row Straight PCB Header; Solder Term; 3A
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole
1 Position 2.54 mm Pitch Through Hole Vertical Header Connector
Pin Header, Board-To-Board, 1 Rows; |Amp Te Connectivity 87220-1.
BOARD-BOARD CONNECTOR HEADER, 1 POSITION, 1ROW
01 MODII HDR SRST UNSHRD .100XXXXXXYYYYY
Headers & Wire Housings 1P HDR .100 UNSHROUDED
01 MODII HDR SRST UNSHRD .100XXXXXXYYYYY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 1 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 87220-1 | Internal Number: 87220-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87220-1.