Descriptions of TE Connectivity DTF13-6P provided by its distributors.
DEUTSCH DTF Series 6 Position Dual Row Through Hole Right Angle Header Connector
Automotive Connector, DTF Series, Right Angle Receptacle, 6 Contacts, PCB Pin
DEUTSCH DT 6 Way Right Angle PCB Mount Header Receptacle
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Conn Wire to Board RCP 6 POS 4.45mm Solder RA Thru-Hole Automotive Package
Conn Rectangular PIN 6 POS 4.44mm Solder RA Thru-Hole Box
AUTOMOTIVE Connector, R/A RCPT, 6POS, 12V;
TE Connectivity , DEUTSCH DT, 6, 2, 13A
CONNECTOR, 6-WAY, BLACK, POLYAMIDE, DT SERIES
TE Connectivity DTF13-6P 汽车连接器
RS APAC
Automotive Conn, 6Pos, Rcpt, 12Vdc; Product Range:Dtf Series; Automotive Connector Shell Style:Right Angle Receptacle; No. Of Contacts:6Contacts; Automotive Contact Type:Pcb Pin; Contact Material:Copper Alloy; Contact Plating:Tin Rohs Compliant: Yes |Deutsch Te Connectivity DTF13-6P.
HDR, 6P, BLK, RA, SN/NI/CU PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.45 mm Centerline (Pitch): .175 in Right Angle Wire-to-Board 2 4.45 mm | Deutsch Dt Header | Part Number: DTF13-6P | Internal Number: DTF13-6P | Alias Number: ZPF000000000130333 | TE Connectivity | DEUTSCH