Molex 43879-0023

Mini-Fit BMI Header Compliant Pin Interface Dual Row Vertical 6 Circuits Tin (Sn) Plating
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43879-0023.

IHS

Datasheet2 pages9 years ago

element14

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+15.40%

CAD Models

Download Molex 43879-0023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Header 6-Pin 4.2mm Pitch 2 Pos 4.2mm Latch Holder 13A Tin Black TH 23.01mm L × 15mm H
Pin Header, 6 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Copper Alloy, Press Fit
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 43879-0023 provided by its distributors.

Mini-Fit BMI Header Compliant Pin Interface Dual Row Vertical 6 Circuits Tin (Sn) Plating
6pin 4.2mm 2 4.2mm Header,Push-Pull 8A 2.54μm tin Black Through hole mounting 23.01mm(Length)*15mm(height)
Conn Power HDR 6 POS 4.2mm Press Fit ST Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Frame
Header Connector, pcb Mount, recept,6 Cont; |Molex 43879-0023
Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, Receptacle
Mini-Fit CPI Connectors VERT MINIFIT CPI 6P dual row, interface
Pin and Socket Header PCB - Vertical 6P
MOLEX 43879-0023 Mini-Fit CPI Hdr for .094PCB 6Ckt tin
Headers & Wire Housings MINI-FIT CPI HDR 06P VT SN
CONN HEADER 6POS 4.2MM DUAL TIN
CONN, PCB HDR, 6POS, 2ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Mini-Fit BMI 43879 Series; Contact Termination Type: Press Fit; No. of Rows: 2Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.438790023
  • 0438790023
  • 438790023