Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172065-0006

5.70mm Pitch, Mega-Fit® Vertical Header, 6 Circuits, 381µm Gold (Au) Plating, UL 94 V-0, Tray
$ 4.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172065-0006.

Upverter

Datasheet3 pages7 years ago

Sager Electronics

TME

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-0.72%

CAD Models

Download Molex 172065-0006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 6 Contacts, 5.7mm Pitch
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity350431-4
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-641970-1
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 6 Contacts, Through Hole

Descriptions

Descriptions of Molex 172065-0006 provided by its distributors.

5.70mm Pitch, Mega-Fit® Vertical Header, 6 Circuits, 381µm Gold (Au) Plating, UL 94 V-0, Tray
CONN HEADER VERT 6POS 5.7MM / Connector Header Through Hole 6 position 0.224" (5.70mm)
Mega-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 6 Contacts, 5.7mm Pitch
Mega-Fit Vertical Header, 5.70mm Pitch, Through Hole, Dual Row, 6 Circuits, 0.38µm Gold (Au) Plating, 3.73mm Tail Length, Glow-Wire Capable, Tray, Black
CONN, PCB HDR, 6POS, 2ROW, 5.7MM, THT; Pitch Spacing:5.7mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mega-Fit 172065 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1720650006