TE Connectivity / DEUTSCH DT04-6P-EP14

Automotive Connector Housing, DT, Receptacle, 6 Ways, AMP DT Series Size 16 Pin Contacts
$ 8.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DT04-6P-EP14.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+1241%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityDT15-6P
2 4.44mm Tin 9.14mm -55℃~+105℃ Copper alloy P=4.44mm Wire To Board Connector ROHS
TE ConnectivityDT13-6P
DEUTSCH DT Series 6 Position Dual Row Male Pin Right Angle Header Connector
TE ConnectivityDTF13-6P
DEUTSCH DTF Series 6 Position Dual Row Through Hole Right Angle Header Connector
Pin Header, Power, 5.7 mm, 2 Rows, 6 Contacts, Through Hole Right Angle, Mega-Fit 172064 Series
5.70mm Pitch, Mega-Fit® Vertical Header, 6 Circuits, 381µm Gold (Au) Plating, UL 94 V-0, Tray
6pin 4.2mm 2 4.2mm Header,Latch Holder 13A 2.54¦Ìm 23.01mm*15.0114mm*15mm

Descriptions

Descriptions of TE Connectivity / DEUTSCH DT04-6P-EP14 provided by its distributors.

Automotive Connector Housing, DT, Receptacle, 6 Ways, AMP DT Series Size 16 Pin Contacts
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
DEUTSCH 6 Position Free Hanging Housings Receptacle Black Rectangular Connector
DEUTSCH DT 6 Way Black Double (3/3) Bussed Feedback Receptacle Connector
Housing for Male Terminals, Bus Bar-to-Wire, 6 Position, .359 in [9.12 mm] Centerline, Sealable, Black, Bus Bar / Wire & Cable, DEUTSCH DT
Our DEUTSCH DT Receptacle connectors are female terminals. Available in 2, 3, 4-, 6-, 8, and 12-cavity designs, our DEUTSCH DT offers reliability and performance under harsh environments.
AUTOMOTIVE HOUSING, RCPT, 6POS, 13A; Product Range:DT Series; Gender:Receptacle; No. of Positions:6Positions; For Use With:AMP DT Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body RoHS Compliant: Yes
REC, 6P, BLK, BUSBAR 2X3, NICKEL Connector & Housing Type: Housing for Male Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Bus Bar-to-Wire Number of Positions: 6 Housing for Male Terminals 1.59 mm .063" Bus Bar-to-Wire | Deutsch Dt Series Housings & Connector | Part Number: DT04-6P-EP14 | Internal Number: DT04-6P-EP14 | Alias Number: ZPF000000000141316 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS