TE Connectivity DT06-3S-CE02

TE Connectivity DT06-3S-CE02 DT Socket Connector 3-Pin Straight Housing
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-3S-CE02.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-3P-P006
DEUTSCH DT Series 3 Position Dual Row Male Pin Grey 3-Way Automotive Connector
TE Connectivity / DEUTSCHDT06-3S-P012
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE ConnectivityDT04-3P-L012
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Sabre Right-Angle Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity DT06-3S-CE02 provided by its distributors.

TE Connectivity DT06-3S-CE02 DT Socket Connector 3-Pin Straight Housing
DEUTSCH DT 3 Way Black Plug Connector with Reduced Diameter Seals
Latch Lock,Plug 2 3pin Female Socket , 18.36mm*23.69mm*28.37mm
DT PLUG ASM; AUTOMOTIVE; 3; 16 CONTACT SIZE; 13A; TRIANGULAR; BLACK
Conn Housing PL 3 POS Crimp ST Cable Mount Black Package
PLG, 3P, BLK, E Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 3 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 24 V 3 | Part Number: DT06-3S-CE02 | Internal Number: DT06-3S-CE02 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty