TE Connectivity / DEUTSCH DT06-3S-P012

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DT06-3S-P012.

IHS

Datasheet6 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+92.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityDT06-3S-C015
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE ConnectivityDT04-3P-E005
Conn Housing RCP 3 POS 10.01mmCrimp STCable Mount Black Package Automotive
TE ConnectivityDT06-3S-EP06
Conn Housing PL 3 POS 10.01mm Crimp ST Cable Mount Black Box Automotive
Sabre Right-Angle Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Sabre Vertical Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
7.50mm Pitch Sabre Header, Vertical, 3 Circuits, Glow-Wire Capable, PCB Thickness 2.40mm, with Board Lock

Descriptions

Descriptions of TE Connectivity / DEUTSCH DT06-3S-P012 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Automotive Connector Housing, DT, Plug, 3 Ways, AMP DT Series Size 16 Socket Contacts
Our DEUTSCH DT Plug connectors are male connectors available in 2, 3, 4-, 6-, 8, 12- and 48 positions. These sealed, inline plug connectors are compatible with both DEUTSCH solid and stamped & formed size 16 socket contacts.
AUTOMOTIVE HOUSING, PLUG, 3POS, 13A; Product Range:DT Series; Gender:Plug; No. of Positions:3Positions; For Use With:AMP DT Series Size 16 Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; IP Rating:IP68 RoHS Compliant: Yes
PLG, 3P, BLK, N Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Wire-to-Wire Number of Positions: 3 Housing for Female Terminals 1.59 mm .063" Wire-to-Wire | Automotive Housing | Part Number: DT06-3S-P012 | Internal Number: DT06-3S-P012 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS