Molex 42820-3213

Molex Wire-to-Board Connector, Mini-Fit Sr., 10mm Pitch, 3Pos, Single Row, Right Angle, TH
$ 7.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-3213.

Upverter

Datasheet2 pages6 years ago
Technical Drawing2 pages7 years ago

IHS

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-16.92%

CAD Models

Download Molex 42820-3213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Wire to Board HDR 2Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube
Conn Wire to Board HDR 4Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr™ Tube
Pin Header, 4 Contacts, 1 Row, 10mm, Gold, 50A, Straight, Shrouded, Copper Alloy, Wire-to-Board, THT
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity5-1747147-3
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity556882-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 42820-3213 provided by its distributors.

Molex Wire-to-Board Connector, Mini-Fit Sr., 10mm Pitch, 3Pos, Single Row, Right Angle, TH
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 3 Circuits, 3.50mm Tail Length, for 1.57mm PCB, 0.76µm Gold (Au) Plating, with Clip
CONN, R/A PCB HDR, 3POS, 1ROW, 10MM, THT; Pitch Spacing:10mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42820 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:G
PCB Header Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Single Row / 90° / With Shroud Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Polyester Pitch: 10 mm Series: Mini-Fit Sr Poles: 3 Rated current: 48 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428203213
  • 428203213