TE Connectivity DT06-12SA-CE10

Connector, Plug, 12-Cavities, Wire AWG 14-20, In-Line, Socket Contacts Automotive
$ 3.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-12SA-CE10.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+97.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / DEUTSCHDT06-12SC-CE06
Combination Line Connector, 12 Contact(s), Female, Plug
TE Connectivity / DEUTSCHDTM06-12SA-E007
Automotive Connector Housing, DTM, Plug, 12 Ways, AMP DTM Series Size 20 Socket Contacts
TE Connectivity / DEUTSCHDTM06-12SB-E007
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole Mini-Fit Jr™ Tray
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)

Descriptions

Descriptions of TE Connectivity DT06-12SA-CE10 provided by its distributors.

Connector, Plug, 12-Cavities, Wire AWG 14-20, In-Line,Socket Contacts Automotive
HOUSING, PLUG, DUAL ROW, 12 WAY, PLASTIC; Product Range: DT Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: -; For Use With: DT Series Socket Contacts; Cable Diameter Max: 3; Available until stocks are exhausted
Connector, Rectangular, Plug, 12 Position; Rango De Producto:Serie Dt; Núm. De Posiciones:12; Espaciado, Paso:-; Para Usar Con:-; Conector, Montaje:Montaje De Cable; Género:Macho; Núm. De Filas:2 |Deutsch Te Connectivity DT0612SA-CE10
PLG, 12P, BLK, E, SEAL RET, ENH KEY, A Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 12 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 12 V | Part Number: DT06-12SA-CE10 | Internal Number: DT06-12SA-CE10 | Alias Number: ZPF000000000146119 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT06-12 SA-CE10
  • DT0612SA-CE10