TE Connectivity / DEUTSCH DT06-12SC-CE06

Combination Line Connector, 12 Contact(s), Female, Plug
$ 3.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DT06-12SC-CE06.

IHS

Datasheet7 pages1 year ago
Datasheet7 pages1 year ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+205%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / DEUTSCHDTM06-12SA-E007
Automotive Connector Housing, DTM, Plug, 12 Ways, AMP DTM Series Size 20 Socket Contacts
TE Connectivity / DEUTSCHDTM06-12SB-E007
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity776437-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Tray
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)

Descriptions

Descriptions of TE Connectivity / DEUTSCH DT06-12SC-CE06 provided by its distributors.

Combination Line Connector, 12 Contact(s), Female, Plug
DT Series 12 Position Dual Row Female Socket Free Hanging Plug Housing
Conn Housing PL 12 POS Crimp ST Cable Mount Green Package Automotive
12 Way Plug Connector; with Crimp Termination
DEUTSCH DT06-12SC-CE06 Connector Housing, Thin Wall, Black, DT Series, Plug, 12 Ways, DT Series Socket Contacts
PLG, 12P, GRN, E, SEAL RET, ENH KEY, C
PLG, 12P, GRN, E, SEAL RET, ENH KEY, C Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Wire-to-Wire Number of Positions: 12 Housing for Female Terminals 1.59 mm .063" Wire-to-Wire | Automotive Housing | Part Number: DT06-12SC-CE06 | Internal Number: DT06-12SC-CE06 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT0612SC-CE06