TE Connectivity DT04-2P-CE02

Automotive Connector Housing, Thin Wall, Black, DT, Receptacle, 2 Ways, DT Series Pin Contacts
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-2P-CE02.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity2106003-2
Board Connector, 2 Contact(S), 1 Row(S), 0.157 Inch Pitch, Solder Terminal, Natural Insulator,
TE Connectivity2-2106003-2
Conn IDC SSL Connector F 2 POS 4mm Solder RA SMD Pocket Tape
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle
Header Connector, cable Mount, plug,2 Contacts, skt,0.156 Pitch, polarized Lck |Molex 26-03-4020
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity DT04-2P-CE02 provided by its distributors.

Automotive Connector Housing, Thin Wall, Black, DT, Receptacle, 2 Ways, DT Series Pin Contacts
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
RECEPTACLE, DT, THIN WALL, 2 WAY, PIN; Product Range: DT Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: DT Series Pin Contacts; Cable Diameter Max: 3.05mm; Cable Diameter Min: 1.35mm; No. o
Connector, Rectangular Power, Receptacle, 2 Position, Cable; Rango De Producto:Serie Dt; Núm. De Posiciones:2; Espaciado, Paso:-; Para Usar Con:Dt Series Contacts & Wedgelocks; Conector, Montaje:Montaje De Cable; Núm. De Filas:1 |Deutsch Te Connectivity DT042P-CE02
REC, 2P, BLK, E Nominal Voltage Architecture: 48 V 24 V 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Deutsch Dt Receptacle Connector | 48 V Housing for Male Terminals | Part Number: DT04-2P-CE02 | Internal Number: DT04-2P-CE02 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 04-2P-CE02
  • DT042P-CE02