TE Connectivity 2-2106003-2

Conn IDC SSL Connector F 2 POS 4mm Solder RA SMD Pocket Tape
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2106003-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.00%

CAD Models

Download TE Connectivity 2-2106003-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2106003-2
Board Connector, 2 Contact(S), 1 Row(S), 0.157 Inch Pitch, Solder Terminal, Natural Insulator,
TE Connectivity2-2106431-2
Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape
TE Connectivity1971567-1
Conn Board to Board HDR 2 POS 3mm Solder RA Side Entry SMD T/R
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder

Descriptions

Descriptions of TE Connectivity 2-2106003-2 provided by its distributors.

Conn IDC SSL Connector F 2 POS 4mm Solder RA SMD Pocket Tape
Board Connector, 2 Contact(s), Surface Mount Terminal, Receptacle
Connector, 2 pole, pitch 0.16 mm, straight, natural, 2-2106003-2
Individual Wires 1 2pin tin Natural color IDC 4mm SMD mount 9.7mm*7.75mm*8mm
Connector, SMT-IDC, 2 position, 22AWG
Poke-In Connector SMT-IDC 2 POS 22AWG
CONN WIRE IDC 2POS 22AWG SMD RA
|Amp Te Connectivity 2-2106003-2
CONNECTOR, GREEN, SMT, 22AWG, 2WAY; Product Range:TE - SSL Series; Series:-; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board
Connector, SMT-IDC, 2 position, 22AWG Connector System: Wire-to-Board Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: 5.8 in Wire-to-Board 4" .16 mm Printed Circuit Board | Poke-In Connector | Part Number: 2-2106003-2 | Internal Number: 2-2106003-2 | 4" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2106003-2 .