Panasonic ERJ-1TYJ103U

Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.157
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ103U.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

Future Electronics

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+49.25%

CAD Models

Download Panasonic ERJ-1TYJ103U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.03
$ 0.03
Stock
353,877
136,416
136,416
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

TE Connectivity1622820-3
RES SMD 10K OHM 5% 1W 2512 / 10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
TE Connectivity1622820-3
RES SMD 10K OHM 5% 1W 2512 / 10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 10kΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 10000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 9.1K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ103U provided by its distributors.

Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Resistor, thick film, SMD 2512 (6330), 10 kΩ, 1 W, ±5 %, ERJ1TYJ103U
Chip Resistor 10kΩ ±5% 1W ±200ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
Resistor;Thick Film;Res 10 Kilohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512;Cut Tape
ERJ Series 2512 10 kOhm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 10kOhm ±200ppm/C
Thick Film Chip Resistor, 10000 ½, 5 %, 1 W
Panasonic SCT
Panasonic ERJ1TYJ103U - General Purpose Chip Resistors
Res, Thick Film, 10K, 5%, 1W, 2512, Reel; Resistance:10Kohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj-1T Seriesrohs Compliant: Yes |Panasonic ERJ-1TYJ103U.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TYJ103U.
  • ERJ1TYJ103U