TE Connectivity CRGH1206J1M0

Res Thick Film 1206 1M Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH1206J1M0.

Farnell

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-37.64%

CAD Models

Download TE Connectivity CRGH1206J1M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1206JR-071ML
Res Thick Film 1206 1M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206JR-071ML
Res Thick Film 1206 1M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-131ML
Res Thick Film 1206 1M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH1206J1M0
Res Thick Film 1206 1M Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ105V
Res Thick Film 1206 1M Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1M Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CRGH1206J1M0 provided by its distributors.

Res Thick Film 1206 1M Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Thick Film Resistor, Crg Series, 1 Mohm, 500 Mw, - 5%, 200 V, 1206 [3216 Metric] |Neohm Te Connectivity CRGH1206J1M0
RESISTOR, CRGH SERIES, 1206 CASE, 1MOHMS +/-5% 0.5W +/-200PPM/DEGC
Surface Mount Resistors, Power Resistor, 2 Termination, 1206, Taped & Reeled, 5 %, Thick Film, Resistance Class 1MΩ – 1GΩ, 1M Ω, .5 W, Neohm CRGH
RES, 1M, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1Mohm; Product Range: CRGH Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toleranc
Special Order: CRGH1206 5% 1M0 0.5W Resistance Value: 1M Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 1M Ω Thick Film Power Resistor 5 % | Part Number: CRGH1206J1M0 | Internal Number: 4-1879498-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879498-6