
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1206JR-071ML | 5,000 | 5K | 3d | ||||||||
| Future Electronics | RC1206JR-071ML | 755,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569822 | 4,920 | 1 | 1d | ||||||||
| Rutronik | WRC31612 | 100,000 | 5K | 14h | ||||||||
| Maritex | RMC1206-1M0-Y | 10 | 1 | 10h |
Download Yageo Group RC1206JR-071ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206JR-071ML provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: