Panasonic ERJ-8GEYJ105V

Res Thick Film 1206 1M Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ105V.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Jameco

Newark

Master Electronics

Inventory History

3 month trend:
-1.90%

CAD Models

Download Panasonic ERJ-8GEYJ105V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.015
$ 0.015
Stock
1,741,836
751,462
751,462
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 1M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 1 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 1M Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1100000ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-8GEYJ105V provided by its distributors.

Res Thick Film 1206 1M Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
250mW Thick Film Resistors 400V ±5% ±200ppm/℃ 1MΩ 1206 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 1206, 1/8W 5%; 1Mohm, 7 Inch Reel Rohs Compliant: Yes
Thick Film Chip Resistors / 1206 / 5% / 1000000Ohm / 0,25W / T.C.R. -200 to 200p
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1MOhm ±200ppm/C
Resistor;Thick Film;SMT;1206;1/8W;5%;Cut Tape;1Mohm
Thick Film Chip Res, 1206, 1/8W 5%
Thick Film Chip Resistor, 1000000 ½, 5 %, 0.25 W
Panasonic SCT
Panasonic ERJ8GEYJ105V - General Purpose Chip Resistors
RES, 1M, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1Mohm; Product Range: ERJ8GE Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ105V.
  • ERJ8GEYJ105V