TE Connectivity CRGH1206F15K

Res Thick Film 1206 15K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH1206F15K.

Master Electronics

Datasheet8 pages6 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.29%

CAD Models

Download TE Connectivity CRGH1206F15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.034
Stock
50,400
33,736
Authorized Distributors
6
6
Resistance
15 kΩ
15 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ8ENF1502V
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-0715KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-0715KL
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 15 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Descriptions

Descriptions of TE Connectivity CRGH1206F15K provided by its distributors.

Res Thick Film 1206 15K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Thick Film Resistor, Crg Series, 15 Kohm, 500 Mw, - 1%, 200 V |Te Connectivity Neohm CRGH1206F15K
Thick Film Resistors - SMD CRGH1206 1% 15K 0.5W
RESISTOR, CRGH SERIES, 1206 CASE, 15KOHMS +/-1% 0.5W +/-200PPM/DEGC
Special Order: CRGH1206 1% 15K 0.5W Resistance Value: 15K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 15K Ω Thick Film Power Resistor 1 % | Part Number: CRGH1206F15K | Internal Number: 1879516-9 | TE Connectivity | NEOHM
RES, 15K, 1%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 15kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879516-9