Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8ENF1502V

Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1502V.

Future Electronics

Datasheet3 pages9 years ago
Datasheet6 pages17 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-23.76%

CAD Models

Download Panasonic ERJ8ENF1502V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-0715KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-0715KL
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 15 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ8ENF1502V provided by its distributors.

Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor Thick Film 1206 15k Ohm 1% 1/4 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
Resistor, thick film, SMD 1206 (3216), 15 kΩ, 0.25 W, ±1 %, ERJ8ENF1502V
Chip Resistor, 15kΩ ±1% 250mW ±100ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
ERJ Series 1206 15 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor,Thick Film,Res 15 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 15kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 15000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 15Kohms 1% AEC-Q200
Panasonic ERJ8ENF1502V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 15 kOhm
RESISTOR, 1206, 0.25W, 1%, 15K; Resistance:15kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; External Depth:1.6mm; External Length / Height:0.6mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF 1502V
  • ERJ-8ENF1502V
  • ERJ-8ENF1502V.
  • ERJ8ENF1502V.