What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC1206FR-0715KL

Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0715KL.

IHS

Datasheet12 pages2 years ago

Upverter

X-ON

Farnell

element14 APAC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Yageo Group AC1206FR-0715KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.017
$ 0.017
Stock
730,987
2,188,939
2,188,939
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-0715KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ8ENF1502V
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Res, 15K, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Vishay RCG120615K0FKEA
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group AC1206FR-0715KL provided by its distributors.

Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Thick Film Resistors – SMD; YAGEO; AC1206FR-0715KL; 15 kOhm; 1206; 1 %; Thick Film
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 15kOhm 0.25W 1/4W
AC Series 1206 15 kO ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
SMD Resistor 1206 1/4W 1% 15K Taped
RES, 15K, 0.25W, 200V, THICK FILM, 1206;
Res, 15K, 1%, 0.25W, Thick Film, 1206; Resistance:15Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206FR-0715KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR-0715KL.
  • AC1206FR0715KL