TE Connectivity CRGH0805F1K0

Res Thick Film 0805 1K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805F1K0.

element14 APAC

Datasheet4 pages1 year ago

Newark

JRH Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+12.77%

CAD Models

Download TE Connectivity CRGH0805F1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.042
Stock
6,352,492
593,861
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
330 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Res Thick Film 0805 1K Ohm 1% 0.4W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1.1K Ohm 1% 0.4W ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ6ENF1001V
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-071KL
Yageo RC0805FR-071KL SMD Resistor 0603 1k Ohm ±1% Thick Film
TE Connectivity1623131-1
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD
TE Connectivity1623131-1
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD
Yageo GroupAC0805FR-071KL
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRGH0805F1K0 provided by its distributors.

Res Thick Film 0805 1K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE Connectivity 9-1879509-4 CRGH0805 Thick Film Resistor SMD 1% 1K0 0.33W
RESISTOR, THICK FILM, SURFACE MNT, 0805 CASE 1KOHM +/-1% 0.33W +/-200PPM/DEGC
SMD Resistor 0805 1KΩ ±1% 330W ±100ppm/℃
0805 (2012Metric) FIXED RESISTOR CRGH Neohm 0.083Lx0.051W 2.10mmx1.30mm 0.333W 1/3W 1kOhm ±100ppm/C
Thick Film Resistor CRGH 0805 1% 1K0
RES, 1K, 1%, 0.33W, THICK FILM, 0805; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:330mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:CRGH Series RoHS Compliant: Yes
CRGH0805 1% 1K0 0.33W Resistance Value: 1K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 1K Ω Thick Film Power Resistor 1 % | Part Number: CRGH0805F1K0 | Internal Number: 9-1879509-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879509-4