ROHM MCR01MZPF12R0

Surface Mount Thick Film Chip Resistor 0402 Case 12 Ohms 1% Tolerance 100 PPM
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR01MZPF12R0.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-26.56%

CAD Models

Download ROHM MCR01MZPF12R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.003
$ 0.003
Stock
41,850
3,545,933
3,545,933
Authorized Distributors
1
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-01-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0402FR-0712RL
12 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
TE ConnectivityCRG0402F12R
Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0402FR-0712RL
Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0712R1L
RC Series 0402 0.063 W 12.1 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityCRG0402F11R
Res Thick Film 0402 11 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
TE ConnectivityCRG0402F13R
Surface Mount Thick Film Resistor, Crg Series, 13 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric]

Descriptions

Descriptions of ROHM MCR01MZPF12R0 provided by its distributors.

Surface Mount Thick Film Chip Resistor 0402 Case 12 Ohms 1% Tolerance 100 PPM
Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
FIXED RESISTOR 0402 Chip Resistor 1% 100ppm/C 12Ohm 63mW

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE