
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-CPF0603B63K4E1CT-ND | 265 | 1 | Cut Tape | ||||||||
| Heilind Asia | 2-1879225-1 | 0 | 12h | |||||||||
| Heilind Americas | 2-1879225-1 | 0 | 18h | |||||||||
| Interstate Connecting Components | 2-1879225-1 | 0 | 17h | |||||||||
| Newark | CPF0603B63K4E1 | 0 | 1 | Cut Tape |
Download TE Connectivity CPF0603B63K4E1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CPF0603B63K4E1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: